CSRT2512FT10R0-UP
SEI StackpoleThin Film Current Sense Resistor - 10 ohm 1% - 3.5W - 2512 - Tape&Reel ...
DESCRIPTION
The SEI STACKPOLE CSRT2512FT10R0-UP is a high-quality, precision current sense resistor designed to deliver superior electrical performance and reliability in a compact 2512 surface-mount package. This resistor features a resistance value of 10 ohms and an impressive power rating of 2 watts, making it suitable for a wide range of applications that require accurate current measurement and energy efficiency. With a tolerance of ±1%, this component ensures precise resistance stability, which is critical for maintaining optimal circuit performance.Engineered for durability, the CSRT2512FT10R0-UP utilizes robust materials and advanced construction techniques to withstand challenging operating conditions, including high temperatures and frequent cycling, making it an excellent choice for use in power management systems, automotive electronics, and industrial control equipment.This RoHS-compliant part offers a low temperature coefficient to minimize operational variance, ensuring consistent performance across different environmental conditions. Its compact size and surface-mount nature provide effortless integration into densely populated PCBs, facilitating efficient use of space and simplifying the assembly process.Overall, the SEI STACKPOLE CSRT2512FT10R0-UP is a reliable choice for engineers and designers seeking a dependable current sense resistor that combines precision, endurance, and adaptability to meet the demands of modern electronic applications.
Search Keywords: CSRT2512FT10R0UP
SPECIFICATIONS
IN STOCK: 30
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 100
On Order:
8,000
can ship 10/15/26
Stock lot only: 30
Minimum Order Quantity: 100
Factory Lead-Time 18 Weeks
English
Chinese
Spanish
