help desk software
CF12JT220R by sei stackpole
Image is representational - see mfr. specs

CF12JT220R

SEI Stackpole

The CF12JT220R is a carbon film resistor with a resistance of 220 Ohms, a power rating of 0.5W, and a ±5% tolerance. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CF12JT220R is a through-hole carbon film resistor with a resistance of 220 ohms and a ±5% tolerance. As part of the CF1/2 series, it has a power rating of 0.5W at 70°C and a maximum working voltage of 350V. This component operates across a wide temperature range of -55°C to +155°C with a temperature coefficient of 0 to -450ppm/°C. Being economical, highly reliable, and RoHS compliant, this resistor is well-suited for a variety of general-purpose electronic applications.

Search Keywords: CF12JT220R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SEI Stackpole
Part No:
CF12JT220R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533100065
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel

IN STOCK: 45,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0123
10,000
$0.0109
25,000
$0.0098
50,000
$0.0091
100,000
$0.0090
150,000
$0.0090
250,000
$0.0090
500,000 +
$0.0089

Tools/3D Models

Product Guides