help desk software
PL-29-BK by sealcon llc
Image is representational - see mfr. specs

PL-29-BK

Sealcon LLC

Nylon Plug Fits PG 29, M32, 1" NPT, 1-1/4" NPT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Nylon Plug Fits PG 29, M32, 1" NPT, 1-1/4" NPT

Search Keywords: PL29BK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
PL-29-BK
Alias/AKA:
1.280.0029.00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926908500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Strain Relief
Color:
Black

IN STOCK: 3

Can Ship immediately

Buy all 3 in-stock or the regular minimum order quantity of 50

Manufacturer Stock: 479   can ship 6/22/26

Stock lot only: 3

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 5 Weeks can ship 7/16/26  

Price (USD)

Qty
Unit Price
1
$1.0692
50
$0.9720
250
$0.8210
500
$0.7660
1,000
$0.7500
2,500
$0.7350
5,000
$0.7250
7,500
$0.7240
10,000 +
$0.6980

Tools/3D Models

Product Guides