CX90MB-BR
Nickel Plated Brass WADI XL M90 x 1.5 Thread
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Nickel Plated Brass WADI XL M90 x 1.5 Thread
Search Keywords: CX90MBBR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
CX90MB-BR
Alias/AKA:
1.106.9000.51
Unit of Measure:
Per Each
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is CX90MB-BR RoHS compliant?
Yes, CX90MB-BR is RoHS compliant.
What is the lead time for CX90MB-BR?
The standard lead time for CX90MB-BR is approximately 5 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
