help desk software
1.690.1600.01 by sealcon llc
Image is representational - see mfr. specs

1.690.1600.01

Sealcon LLC

The 1.690.1600.01 is a submersible, IP68-rated clamp fitting made from nickel-plated brass for sealing and securing cables. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1.690.1600.01 is a robust clamp fitting designed for demanding environmental sealing applications. It features a body and clamping nut constructed from nickel-plated brass, a Nylon 6/6 splined bushing, and a Buna-N form seal. This fitting is rated for pressures up to 150 PSIG (10 BAR) and meets NEMA 4x, NEMA 6, and IP68 standards, making it suitable for submersible use. It operates reliably in a wide temperature range from -40°C to 100°C (-40°F to 212°F). Its high level of ingress protection and durable materials make it ideal for industrial automation, outdoor enclosures, and marine equipment.

Search Keywords: 1690160001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.690.1600.01
Alias/AKA:
CD16AA-MZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 35

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$28.33
5
$28.26
10
$28.19
13
$28.12
25
$21.93
38
$20.20
50 +
$19.79

Tools/3D Models

Product Guides