1.631.4000.50
Sealcon LLCThe 1.631.4000.50 is a nickel-plated brass dome cable fitting with an M50 x 1.5 thread, designed to provide a submersible, liquid-tight seal. ...
DESCRIPTION
The 1.631.4000.50 is a dome-style cable fitting designed to accommodate cables within a range of 1.26 to 1.50 inches (32-38 mm). It features a robust nickel-plated brass body and nut with an M50 x 1.5 metric thread for secure installation into a 1.97-inch (50 mm) clearance hole. Constructed with a Buna-N seal and O-ring, this fitting provides a high degree of environmental protection, rated for IP68 submersible applications and NEMA 4x and 6. It operates reliably in a wide temperature range from -40°C to 100°C and withstands pressures up to 150 PSIG (10 BAR). This makes it ideal for demanding industrial applications requiring a durable, liquid-tight cable entry solution.
Search Keywords: 1631400050
SPECIFICATIONS
IN STOCK: 16
Can Ship immediately
Factory Lead-Time 5 Weeks
English
Chinese
Spanish
