help desk software
1.631.2500.50 by sealcon llc
Image is representational - see mfr. specs

1.631.2500.50

Sealcon LLC

Fittings Dome Fitting 0.98inch Male Nickel Plated Brass

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fittings Dome Fitting 0.98inch Male Nickel Plated Brass

Search Keywords: 1631250050

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.631.2500.50
Alias/AKA:
CD25MA-FE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Dome Fitting
Material:
Nickel Plated Brass
Connection Type:
Male
Connection Size:
0.98 in

IN STOCK: 6

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$51.42
5
$51.29
7
$51.16
13
$41.32
19
$39.58
25 +
$38.79

Tools/3D Models

Product Guides