help desk software
1.171.2534.50 by sealcon llc
Image is representational - see manufacturer specifications
Sealcon LLC Authorized Distributor

1.171.2534.50

Fittings Adapter Female/Male Nickel Plated Brass ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SEALCON LLC Part 1.171.2534.50 is a top-quality fitting adapter designed to provide a secure and reliable connection between female and male components. Made with durable nickel-plated brass, this adapter ensures maximum longevity and resistance to corrosion. Its precision engineering guarantees a precise fit, eliminating the risk of leakage or disconnection. This versatile fitting adapter is an essential component for various industrial applications, from plumbing systems to machinery connections. Count on SEALCON LLC Part 1.171.2534.50 for exceptional performance and peace of mind in your projects.

Search Keywords: 1171253450

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sealcon LLC
Part No:
1.171.2534.50
Alias/AKA:
AM-2534-BR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7419995010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Adapter
Material:
Nickel Plated Brass
Connection Type:
Female/Male
Connection Size:
N/A

FREQUENTLY ASKED QUESTIONS

Is 1.171.2534.50 RoHS compliant?

Yes, 1.171.2534.50 is RoHS compliant.

What is the lead time for 1.171.2534.50?

The standard lead time for 1.171.2534.50 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 331

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
5
$14.59
25
$13.22
50
$12.63
100
$12.09
250
$11.59
500
$10.99
1,000 +
$10.84

Tools/3D Models

Product Guides