help desk software
ITNF-0135-D101 by schurter

ITNF-0135-D101

Schurter

ITNF PULSE TRANSFORMER THT 0.1A

RoHS Compliant
box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

IT, 0.9 µs, 0.1 A, 150 Vµs, 1:1:1, Impluse transformers

Search Keywords: ITNF0135D101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
ITNF-0135-D101
RoHS:
Yes
HTS:
8504316000
COO:
LK
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
480
Package Type:
box

IN STOCK: 213

Ships today, if you order in

Minimum Order: 5

Factory Lead-Time 40 Weeks

Qty
Unit Price
5
$3.37
50
$3.16
100
$3.10
480
$2.95
960
$2.89
1,440
$2.85
2,880 +
$2.79

Tools/3D Models