4302.5314 by schurter
Image is representational - see manufacturer specifications
Schurter Authorized Distributor

4302.5314

KFB2 POWER ENTRY MODULE W. FILTER 6A

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

KFB2, Mounting: Screw, Front Side, Filter: Standard Version, 6 A, Rocker switch: 2-pole, Appliance Inlet: IEC C14, prewired

Search Keywords: 43025314

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
4302.5314
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366900
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Temperature:
-25 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 4302.5314 RoHS compliant?

Yes, 4302.5314 is RoHS compliant.

What is the lead time for 4302.5314?

The standard lead time for 4302.5314 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

On Order: 90   can ship 12/14/26 

MOQ for out of Stock Qty: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$68.15
5
$67.36
10
$56.69
15
$56.55
20 +
$52.44

Tools/3D Models