help desk software
0031.1812 by schurter
Image is representational - see manufacturer specifications
Schurter Authorized Distributor

0031.1812

FEU (Grip) carrier 6.3x32 IP40

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Caps to FEU (Grip)

Search Keywords: 00311812

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schurter
Part No:
0031.1812
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85363000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Fuse Holder
Mounting:
N/A
Termination Type:
N/A
Current Rating:
20A@(CSA/UL),10A@VDE
Voltage Rating:
250 VAC

FREQUENTLY ASKED QUESTIONS

Is 0031.1812 RoHS compliant?

Yes, 0031.1812 is RoHS compliant.

What is the lead time for 0031.1812?

The standard lead time for 0031.1812 is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$3.98
50
$3.23
100
$3.22
300
$3.00
500
$2.84
1,000
$2.83
2,500
$2.69
5,000 +
$2.42

Tools/3D Models