help desk software
XPSMCMCO0000S1G by schneider electric
Image is representational - see manufacturer specifications
Schneider Electric Authorized Distributor

XPSMCMCO0000S1G

expansion module, Modicon MCM, RS485 safe communication, 1 way, spring ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This Modicon MCM safe RS485 bus expansion module for remote extension has 1 single channel transmitter/receiver network connection and is fitted with captive spring clamp terminals. It enables the connection of modular safety controllers type XPSMCMCP0802 and XPSMCMC10804 with the expansion modules placed at distances up to 50m (164ft.) using RS485 shielded cables. It is furnished with spring clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. Combined with safe RS485 bus expansion module type XPSMCMCO0000S2, It allows to create up to 6 decentralized I/O islands. This module figures LEDs on its front face, displaying the status (power supply, run, internal or external errors). This safe bus expansion module is connected to the safety controller via the backplane expansion connector, and uses a RS485 serial interface shielded cable to connect to another safe bus expansion module to create decentralized I/O island. It weighs 0.3kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. It is ideal for monitoring up to five decentralized safety related islands with a distance of 50 meters (164.04 ft) between each island on a single Safety controller CPU. Embedding a safe communication between decentralized I/O’s. The safe RS485 bus expansion module Modicon MCM are certified by T¼V SœD meeting the industrial safety standards of Category 4, PL e according to EN/ISO 13849-1 and SILCL 3 according to IEC/EN 61508 and IEC/EN 60261. Compatible accessories for Modicon MCM module are a memory card and the backplane connector. The safe RS485 bus expansion module instals on Omega 35mm DIN rail conforming to EN 50022. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.

Search Keywords: XPSMCMCO0000S1G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric
Part No:
XPSMCMCO0000S1G
Unit of Measure:
Per Each
RoHS:
Yes
COO:
IT
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is XPSMCMCO0000S1G RoHS compliant?

Yes, XPSMCMCO0000S1G is RoHS compliant.

What is the lead time for XPSMCMCO0000S1G?

The standard lead time for XPSMCMCO0000S1G is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$508.23
3
$494.30
5 +
$493.06

Tools/3D Models

Product Guides