XB4BD912R10K
Complete potentiometer, Harmony XB4, metal, 22mm, 10K ...
DESCRIPTION
This Harmony XB4 potentiometer has a resistance of 10kΩ. It has a metal bezel. This potentiometer provides an external interface for controlling key parameters of automation components like drives and inverters. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 IP69 IP69K, making it ideal for operation in harsh environments. It is ideal for analog control (like speed control of motor) via the voltage or resistor input of variable speed drives.
Search Keywords: XB4BD912R10K
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is XB4BD912R10K RoHS compliant?
Yes, XB4BD912R10K is RoHS compliant.
What is the lead time for XB4BD912R10K?
The standard lead time for XB4BD912R10K is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 2 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
