VZ3V485
Wear part, fan kit for Altivar Soft Starter, ATS480, ATS48, size F ...
DESCRIPTION
This product is a wear part for Altivar Soft Starter ATS480 and ATS48. This Fan for soft starter is a cooling accessory. The part is suitable for soft starters with current rating from 410A to 1200A. This Fan increase the Soft Starter life time. 2 fan kits are necessary to replace all fans of current ratings from 790A to 1200A. This fan has a fixed type body which is made of plastic. Its dimensions are 4dm (width) x 2.330dm (Length) x 1.4dm (Height) and weighs 0.45kg. This power fan is compatible with ATS48.C41. to M12. This kit include 1 Fan, 1 Mounting bracket, 1 Instruction sheet. Altivar Soft Starter ATS480 brings key benefits to help you achieve superior upgradable performance by enhancing its embedded functionality and performance capabilities for both hardware and software.
Search Keywords: VZ3V485
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is VZ3V485 RoHS compliant?
Yes, VZ3V485 is RoHS compliant.
What is the lead time for VZ3V485?
The standard lead time for VZ3V485 is approximately 3 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 3 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
