DESCRIPTION
This fan kit is an option for the soft start/soft stop Altistart 22 range. The fan is controlled by the Altistart 22. It can be used with a 220V power supply. This fan kit allows the soft starter to meet the needs of more demanding applications. The fan noise level is less than 60dBA. Its dimensions are 145mm wide, 295mm high, and 40mm deep. It is mounted on the back of the device.
Search Keywords: VW3G22401
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is VW3G22401 RoHS compliant?
Yes, VW3G22401 is RoHS compliant.
What is the lead time for VW3G22401?
The standard lead time for VW3G22401 is approximately 2 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
