TM3DI32K
The TM3DI32K is a Modicon TM3 discrete input module that provides 32 sink or source inputs for 24 V DC systems. ...
DESCRIPTION
The TM3DI32K is a discrete input module designed for the Modicon TM3 range, expanding the I/O capabilities of compatible controllers. It features 32 inputs compliant with IEC 61131-2 Type 1 and supports both sink (positive) and source (negative) logic for flexible wiring. The module operates with a nominal 24 V DC input voltage, drawing 5 mA per input, and has a fast response time of 4 ms for both turn-on and turn-off. Each channel includes a green LED for clear input status indication, and connections are made via an HE-10 connector. This module is compatible with Modicon M221, M241, M251, and M262 controllers, making it ideal for various industrial automation and control applications.
Search Keywords: TM3DI32K
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TM3DI32K RoHS compliant?
Yes, TM3DI32K is RoHS compliant.
What is the lead time for TM3DI32K?
The standard lead time for TM3DI32K is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
