RSB2A080P7PV
Schneider ElectricInterface plug-in relay, Harmony EMR, pre-assembled, 8A, 2CO, with LED, with protection circuit, 230V AC, 32500Ohm coil resistance ...
DESCRIPTION
This interface Plug-In relay belongs to the Schneider Electric Harmony electromechanical relays range. This is a pre-assembled electromechanical relay mounted on a separate contact terminal socket with varistor protection module and maintaining clamp. This is a 8A, 230Vac, 2 CO interface mechanical relay. This pre-mounted relay is a ready-to-go package saving assembly time. The protection module comes with a green LED indicator. The interface relay socket connection is by screw connector type. This pre-assembled relay weighs 0.057Kg. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls. It conforms to international standards and certifications like IEC, UL, EAC, CSA, ROHS and REACH. It is sold in lots of 30. This RSB plug-in relay range comprises of 12A relays with 1 CO contact, 16A relays with 1 CO contact, and 8A relays with 2 CO contacts.
Search Keywords: RSB2A080P7PV
SPECIFICATIONS
IN STOCK: 0
MOQ for out of Stock Qty: 8
Factory Lead-Time 2 Weeks
English
Chinese
Spanish
