help desk software
RSB2A080P7 by schneider electric
Image is representational - see mfr. specs

RSB2A080P7

Schneider Electric

Electromechanical Relay 230VAC 33KOhm 8(NO)/4(NC)A DPDT(29x12.5x15.7)mm THT Interface Relay ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This Harmony RSB interfacing plug-in relay has a control coil voltage of 230V AC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. 0 0 0 0 0 0 0 0 0 0 0 0

Search Keywords: RSB2A080P7

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric
Part No:
RSB2A080P7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
AT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$7.56
25
$6.34
100
$5.87
250
$5.61
500
$5.38
1,000
$5.24
2,500
$5.10
5,000 +
$5.03

Tools/3D Models

Product Guides