DESCRIPTION
Thalasa PLA internal door for enclosure. H is 1250 x W is750 mm. Multi-purpose. Mounting on front side. Internal plain door. 2 locks with 5 mm double bar insert system. Left opening side 110°. Aluminium. Grey RAL 7035. Door, fixing elements, M8 brass inserts incl.
Search Keywords: NSYPAPLA127G
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NSYPAPLA127G RoHS compliant?
Yes, NSYPAPLA127G is RoHS compliant.
What is the lead time for NSYPAPLA127G?
The standard lead time for NSYPAPLA127G is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
