NSYCVF85M115PF
ClimaSys forced vent. IP54, 85m3/h, 115V, with outlet grille and filter G2 ...
DESCRIPTION
This product is a fan designed to provide reliable and efficient cooling. It is made of injected thermoplastic (ASA PC) and is available in grey (RAL 7035) color. The fan has a ball bearing type and a maximum pressure of 50 Pa. It has a power range of 16 W 50 Hz and 15 W 60 Hz, and a free flow rate of 79 m3/h at 50 Hz and 92 m3/h at 60 Hz. It can be used in ambient air temperatures ranging from -20 to 60°C. It has a Faston connector and comes with a filter, an outlet grille, two protective grilles on the front and rear surfaces, and a power cord. It has an IP54 degree of protection and a noise level of 46-49 dB. The cut-out dimensions of the fan are 125 x 125 mm. The cut-out dimensions of the fan are 125 x 125 mm.
Search Keywords: NSYCVF85M115PF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NSYCVF85M115PF RoHS compliant?
Yes, NSYCVF85M115PF is RoHS compliant.
What is the lead time for NSYCVF85M115PF?
The standard lead time for NSYCVF85M115PF is approximately 2 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
