NSYCVF550M24FB
ClimaSys CVHD outdoor HD fan-box without grille and filter 550 m3/h 24VDC ...
DESCRIPTION
ClimaSys outdoor heavy duty 59W fanbox without grille and filter ensures effective temperature control inside PHD, S3HD and SFHD enclosures. The fan performs free flow rate of 550 m3/h at 50 Hz and 550 m3/h at 60 Hz. Motor mounted on ball bearing. Equipped with spring clamp terminal. The external width is 223mm, height is 223mm and depth is 90mm. The accessory is made up of 1 fanbox and 4 screws. The color is dark grey (RAL 7016). Ingress protection rating is IP44 (IP55 for grid). Ingress protection rating is IP44 (IP55 for grid). Rated current is 1.2-1.2A. Noise level is 60-60 dB. The operating temperature is -20-50 °C. Maximum pressure is 450 Pa at flow rate of 0 m³/h. Net weight is 1.7kg. Certification CE, UL conforming to UL 508A, CSA conforming to CSA C22.2 and ecodesign directive 2009/125/EC. Please note, that surrounding environment must be relatively clean, overfrequent filter replacement should be avoided,. outside temperature must be 5 °C lower than inside temperature, filter must be cleaned and replaced regularly and flow rates depends on the work point, see ProClima software.
Search Keywords: NSYCVF550M24FB
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NSYCVF550M24FB RoHS compliant?
Yes, NSYCVF550M24FB is RoHS compliant.
What is the lead time for NSYCVF550M24FB?
The standard lead time for NSYCVF550M24FB is approximately 2 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
