NSYCVF300M115PF
ClimaSys forced vent. IP54, 300m3/h, 115V, with outlet grille and filter G2 ...
DESCRIPTION
ClimaSys CV Axial motor ventilator. 115V 50Hz or 60Hz. 36 W 50 Hz, 36 W 60 Hz. Free flow rate with standard filter of 300 m3/h at 50 Hz and 300 m3/h at 60 Hz. 268 x 248 x 104 mm. Cut-out dimensions of 223 x 223 mm. Outlet grille injected thermoplastic (ASA PC), Grey RAL 7035. Connections terminals by faston connector. 2 protective grille on the front and rear surfaces. Protection IP54.
Search Keywords: NSYCVF300M115PF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NSYCVF300M115PF RoHS compliant?
Yes, NSYCVF300M115PF is RoHS compliant.
What is the lead time for NSYCVF300M115PF?
The standard lead time for NSYCVF300M115PF is approximately 2 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
