NSYCUX1K6DG by schneider electric
Image is representational - see manufacturer specifications
Schneider Electric Authorized Distributor

NSYCUX1K6DG

Side Connected Cooling Unit, Climasys CU, Stainless Steel, 1k6W, 230V, 50/60Hz, IP55 ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This new Side Connected Cooling Unit, designed by Schneider Electric, is perfectly adapted for Automation & Control and Electrical distribution panels, installed in office and industrial indoor environments. It’s smart, compact, and reliable. It can be mounted full / half-flush or surface depending on the space available in the panel or in the room. For international business purpose, it’s compliant to IEC14511 and UL60335-1 & UL60335-2-40. This cooling device is made by Stainless Steel, offering an internal IP55. Its cooling capacity L35-35 is 1650W according to EN 14511. Its power voltage is 230V, 50/60Hz, 1 phase. Its native Modbus connectivity is 100% compatible with any Scada system. Remote alarms and operation data makes manufacturing process more dependable with fewer downtimes, with quicker and easier problem fixing, and electrical components expended lifespan. The new Connected Cooling Units are also associated with Software’s and Services, like ProClima Web or IGE XAO suits. By using these tools, in only few minutes, it’s possible to select and optimize one Thermal management solution, and to design one panel (with its enclosures, devices and Thermal solution), with 3D and 2D drawings. Also, the Schneider Electric EcoStruxure Apps and analytics facilitates process supervision with real life data and action recommendations for more efficient operation and maintenance (preventive and predictive).

Search Keywords: NSYCUX1K6DG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric
Part No:
NSYCUX1K6DG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8415103040
COO:
ES
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is NSYCUX1K6DG RoHS compliant?

Yes, NSYCUX1K6DG is RoHS compliant.

What is the lead time for NSYCUX1K6DG?

The standard lead time for NSYCUX1K6DG is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$4,708.79
3
$4,527.69
5 +
$4,516.37

Tools/3D Models

Product Guides