NSYCAG125LPF
outlet grille plast cut out 125x125mm ext dim 137x117mm IP54 ...
DESCRIPTION
Prisma P outlet grille plastic. 125 x 125mm cut-out. External is 170 x 150 mm. Thermal management accessory. Compatible with ClimaSys CV fan. Fixing mode by screws or clipped. Injected thermoplastic (ASA PC). Grey RAL 7035 external part. 1 x G2 M1 synthetic standard filter incld. IP54 Protection.
Search Keywords: NSYCAG125LPF
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NSYCAG125LPF RoHS compliant?
Yes, NSYCAG125LPF is RoHS compliant.
What is the lead time for NSYCAG125LPF?
The standard lead time for NSYCAG125LPF is approximately 2 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
