METSEHD300A60L
Split Core Current Transformer HDPM6000, 300A, 2"x2", 60ft lead ...
DESCRIPTION
This low-voltage split-core current transformer is part of PowerLogic HDPM6000 (High Density Power Meter). It is Ideal for retrofit applications with Schneider Electric energy meters which accept low voltage current transducer input. The transformer is rated for a 300A circuit and a nominal voltage output of 0.25VAC at rated current. The split-core opening is a window of 50.8mm x 50.8mm. The lead consist of black and white twisted pair, 18AWG, length of 60ft. The transformer dimensions are 105.2mm in width, 97.54mm in height, 26.92mm in depth for a net weight of 1.408kg. This element is certified UL2808 and compliant to CE. Please refer to label for correct current flow orientation.
Search Keywords: METSEHD300A60L
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is METSEHD300A60L RoHS compliant?
Yes, METSEHD300A60L is RoHS compliant.
What is the lead time for METSEHD300A60L?
The standard lead time for METSEHD300A60L is approximately 15 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 15 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
