LXM32MD12N4 by schneider electric
Image is representational - see manufacturer specifications
Schneider Electric Authorized Distributor

LXM32MD12N4

motion servo drive, Lexium 32, 12A, three phase, supply voltage 208 to 480V, 0.9kW ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This Lexium 32 servo drive works at a rated supply voltage from 208V ac to 480V ac. It can feed 3-phase synchronous motors BMH or BSH, its continuous output current is 3A at 8kHz. The compact size of the servo drive and associated servo motor provides maximum power in the minimum space. This servo drive is specifically designed for industrial machines. It offers high performance, power and simplicity of use in motion control applications. It complies with international standards IEC/EN 61800-5-1, IEC/EN 61800-3, and is UL and CSA and is UL and CSA certified and CE marked. It has been developed to meet the requirements of directives regarding protection of the environment (RoHS).

Search Keywords: LXM32MD12N4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric
Part No:
LXM32MD12N4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504404000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is LXM32MD12N4 RoHS compliant?

Yes, LXM32MD12N4 is RoHS compliant.

What is the lead time for LXM32MD12N4?

The standard lead time for LXM32MD12N4 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$2,448.74
3
$2,369.54
5 +
$2,332.70

Tools/3D Models

Product Guides