LMC201CAA10000
Motion controller LMC201 8 axis - Acc kit - Basic ...
DESCRIPTION
This product is part of the PacDrive 3 range, an offer of motion controllers for automating machines/lines. This motion controller offers 8 axis, 8 discrete inputs, 4 for touch probe input conforming to IEC 61131-2 type 1. It is a motion controller with a rated supply voltage of 24VDC, a discrete output current of 500mA and a power consumption of 30W. It is an IP20 rated product. Its dimensions are 44mm (width) x 222mm (depth) x 270mm (height). It weighs 2.2kg. This product is certified by CULus, CSA, CE, EAC. It meets CSA C22.2 No 14, CSA C22.2 No 274, EN/IEC 61131-2, UL 508C standards. Motion controllers for automating machines/lines with 0 - 130 servo or robot axes. PacDrive 3 LMC controllers provide scalable performance for synchronizing up to 130 servo axes at 1msnetwork update rate and for up to 255 virtual axes.
Search Keywords: LMC201CAA10000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LMC201CAA10000 RoHS compliant?
Yes, LMC201CAA10000 is RoHS compliant.
What is the lead time for LMC201CAA10000?
The standard lead time for LMC201CAA10000 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
