LC1DWK12F7 by schneider electric
Image is representational - see manufacturer specifications
Schneider Electric Authorized Distributor

LC1DWK12F7

Capacitor contactor, Tesys Deca, 63kVAR at 400/415V 50Hz, 110V AC 50/60Hz coil, screw clamp terminals ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TeSys Deca contactor, 3 poles (3NO), for switching 3-phase capacitor banks up to 63kVAR@400V 50Hz (104kVAR@690V). It provides a 110V 50/60Hz AC coil, 1NO+2NC instantaneous auxiliary contacts, with front mounted early make poles and pre-wired damping resistors for current limitation. For operating rates until 240 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (85mm width), DIN-rail mounting or screw fixing. Multi standards certified (IEC, UL, CSA) and compliant with shunt capacitors standard IEC 60831.

Search Keywords: LC1DWK12F7

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric
Part No:
LC1DWK12F7
Unit of Measure:
Per Each
RoHS:
Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is LC1DWK12F7 RoHS compliant?

Yes, LC1DWK12F7 is RoHS compliant.

What is the lead time for LC1DWK12F7?

The standard lead time for LC1DWK12F7 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$2,065.27
3
$2,010.19
5 +
$1,957.99

Tools/3D Models

Product Guides