help desk software
BSH0553P11A2A by schneider electric
Image is representational - see mfr. specs

BSH0553P11A2A

Schneider Electric

servo motor BSH, Lexium 05, 1.3N.m, 3000rpm, 55mm, keyed shaft, Sincos single turn, without brake, 3 phases, IP50 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This product is part of the Lexium range, an offer of motion servo drives and servo motors. The 6-pole AC servo motor features a low moment of inertia with maximum mechanical speed of 9000RPM and IP54 parallel keyed shaft without holding brake. It is equipped with a single-turn (131072 points/turn) SinCos Hiperface™ high-resolution absolute encoder giving an angular shaft position precise to less than ±1.3 arc minutes. BSH servo motor satisfies requirements for precision and high dynamic performance, due to the low rotor inertia. It is compact, and offers a high power density. It is a synchronous servo motor with a supply voltage of 480V, a continuous stall current of 1.7A and a maximum continuous power of 0.97W. The shaft dimensions are 9mm (Diameter) x 20mm (Length). It is furnished with rotatable right-angled connectors for electrical connection. It is an IP50 rated product. Its dimensions are 176.5mm (Length) x 55mm (Width), centring collar dimensions are 2mm (Depth) x 40mm (Diameter) with 63mm circle diameter of the mounting hole. It weighs 1.76kg. This product is compatible with Lexium 32, Lexium 05 and Lexium 15 servo drives. It supports international standard 55mm flange mount with a natural convection cooling system. Encoder gives the absolute position of the motor so that flows can be synchronized and sends data from the servo motor to the servo drive, which provides automatic identification of the motor when the servo drive starts. BSH servo motor with a 3-phase stator and neodymium iron boron (NdFeB) magnets. Casing with RAL 9005 opaque black paint protective coating. 4-point axial mounting flange. Cables and connectors to be ordered separately.

Search Keywords: BSH0553P11A2A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric
Part No:
BSH0553P11A2A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8501512040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$1,285.10
3
$1,233.70
5 +
$1,215.20

Tools/3D Models

Product Guides