help desk software
ATS22D47S6U by schneider electric
Image is representational - see manufacturer specifications
Schneider Electric Authorized Distributor

ATS22D47S6U

soft starter for asynchronous motor, Altistart 22, control 110V, 230 to 575V, 15 to 40hp ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This Altistart 22 soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 47A, a rated power from 15HP to 40HP and a rated voltage from 230V to 575V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility; allows mounting in frames of any kind of machines. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Compatibility with SoMove software allows configurations and settings to be easily transferred, meaning spares can be quickly installed. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.

Search Keywords: ATS22D47S6U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric
Part No:
ATS22D47S6U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504404000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is ATS22D47S6U RoHS compliant?

Yes, ATS22D47S6U is RoHS compliant.

What is the lead time for ATS22D47S6U?

The standard lead time for ATS22D47S6U is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$1,267.14
3
$1,216.46
5 +
$1,213.42

Tools/3D Models

Product Guides