ABE7H16C11
passive connection sub-base ABE7 - 16 inputs or outputs - Led ...
DESCRIPTION
This product is part of the Modicon ABE7 range, an offer of connection sub-bases for Telefast pre-wired system. This miniature passive connection sub-base provides 16 modularity input/output channels. It has 1 terminal per channel. It is a sub base with a maximum supply current of 1.8A and a rated supply voltage of 19V to 30V. It is furnished with screw clamp terminals for electrical connection. It is an IP2x rated product. It weighs 0.16kg. It is suitable for all types of industrial applications. This product is certified by GL, BV, CSA, UL, DNV and LROS. The fixing is done by clips (35mm symmetrical DIN rail) and screws (solid plate with fixing kit). Modicon ABE7 means greater simplicity to rationalise wiring in automation system equipment. Pre-wired system enabling connection and adaptation of control signals of PLC cards equipped with HE10 connectors.
Search Keywords: ABE7H16C11
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ABE7H16C11 RoHS compliant?
Yes, ABE7H16C11 is RoHS compliant.
What is the lead time for ABE7H16C11?
The standard lead time for ABE7H16C11 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
