W49RE1C2VF-24DC-SCO
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 6.56KOhm 5A SPDT (31.7x19.3x29.1)mm THT General Purpose Relay
RoHS Compliant
Discontinued
DESCRIPTION
Electromechanical Relay 24VDC 6.56KOhm 5A SPDT (31.7x19.3x29.1)mm THT General Purpose Relay
Search Keywords: W49RE1C2VF24DCSCO
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W49RE1C2VF-24DC-SCO
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 85 °C
Coil Resistance:
6.56 KOhm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 59
Can Ship immediately
Minimum Order Quantity: 5
Price (USD)
Qty
Unit Price
5
$39.00
10
$35.00
25
+
$29.00
English
Chinese
Spanish
