W49R1C4VG-12DC-STO
Schneider Electric-Legacy RelaysElectromechanical Relay - SPDT - 5A - 12Vdc 1350Ohm - 31.7x19.3x29.1mm THT
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay - SPDT - 5A - 12Vdc 1350Ohm - 31.7x19.3x29.1mm THT
Search Keywords: W49R1C4VG12DCSTO
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W49R1C4VG-12DC-STO
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 80 °C
Coil Resistance:
270 Ohm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 50
Can Ship immediately
Minimum Order Quantity: 5
Price (USD)
Qty
Unit Price
5
$39.00
10
$35.00
25
+
$29.00
English
Chinese
Spanish
