W389ACX-15
Schneider Electric-Legacy RelaysElectromechanical Relay 220/240VAC 4.6KOhm 20A 3PDT (38.8x35.5x73.8)mm Flange Power Relay
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
Electromechanical Relay 220/240VAC 4.6KOhm 20A 3PDT (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords: W389ACX15
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W389ACX-15
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
20 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 65 °C
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$47.38
10
+
$43.92
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
20241-83
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
AHX2615-R
Command Switches
FB1W-111Y
Yellow Polycarbonate Wall Mount Enclosure
240D45
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
English
Chinese
Spanish
