help desk software
RECOMMENDED REPLACEMENT
389FXBXC1-240A
389FXBXC1-240A
In Stock: 288
Minimum Order: 10
VIEW PRODUCT
W389ACX-10 by schneider electric-legacy relays
Image is representational - see mfr. specs

W389ACX-10

Schneider Electric-Legacy Relays

Electromechanical Relay 220/240VAC 7.2KOhm 25A DPDT (38.8x35.5x73.8)mm Flange Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 220/240VAC 7.2KOhm 25A DPDT (38.8x35.5x73.8)mm Flange Power Relay

Search Keywords: W389ACX10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W389ACX-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 65 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 4

Can Ship immediately

Tools/3D Models