help desk software
W388ACPX-8 by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

W388ACPX-8

The W388ACPX-8 is a 15 Amp, DPDT (Double Pole Double Throw), AC-operated solder/plug-in relay. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The W388ACPX-8 is a DPDT plug-in relay designed for AC operation. It features a nominal coil voltage of 24 VAC at 50/60Hz with a coil resistance of 75 Ω. The silver cadmium oxide contacts are rated for 15 Amps at 120/240 VAC or 10 Amps at 28 VDC for resistive loads. This relay is housed in a polycarbonate dust cover and provides solder/plug-in terminals. With an operating temperature range of -30°C to +50°C and an electrical life expectancy of 100,000 operations, it is a durable component for various control applications.

Search Keywords: W388ACPX8

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W388ACPX-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 50 °C
Coil Resistance:
75 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W388ACPX-8 discontinued?

Yes, W388ACPX-8 from Schneider Electric-Legacy Relays is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces W388ACPX-8?

The recommended replacement for W388ACPX-8 is A283XBXC-24A from Schneider Electric-Legacy Relays, available from Master Electronics.

Is W388ACPX-8 RoHS compliant?

Yes, W388ACPX-8 is RoHS compliant.

What is the lead time for W388ACPX-8?

The standard lead time for W388ACPX-8 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered

Tools/3D Models