W250ACPX-4
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 10A SPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 120VAC 10A SPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
Search Keywords: W250ACPX4
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W250ACPX-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 161
Can Ship immediately
Minimum Order Quantity: 5
Price (USD)
Qty
Unit Price
5
$7.40
25
$5.02
50
$4.95
100
$4.87
250
$4.71
500
$3.36
1,000
+
$3.31
English
Chinese
Spanish
