W171DIP-21 by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

W171DIP-21

Reed Relays 5VDC 500Ohm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The Magnecraft / Schneider Electric part W171DIP-21 is a reliable and high-quality reed relay. This component operates with a voltage of 5VDC and has a resistance of 500 Ohm. Its double-pole single-throw normally open configuration ensures compatibility with a wide range of applications. With a compact size of 19x7.62x7.49mm, this through-hole mountable relay offers ease of installation. Additionally, the W171DIP-21 is a dry type relay, ensuring dependable and efficient performance. Trust this Magnecraft / Schneider Electric relay for its durability and excellent switching capabilities.

Search Keywords: W171DIP21

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
W171DIP-21
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
60 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is W171DIP-21 discontinued?

Yes, W171DIP-21 from Schneider Electric-Legacy Relays is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces W171DIP-21?

The recommended replacement for W171DIP-21 is W171DIP-22 from Schneider Electric-Legacy Relays, available from Master Electronics.

Is W171DIP-21 RoHS compliant?

Yes, W171DIP-21 is RoHS compliant.

What is the lead time for W171DIP-21?

The standard lead time for W171DIP-21 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models