TDR782XBXA-24D by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

TDR782XBXA-24D

Time delay relay - Harmony SE Relays - DPDT - 100ms to 100hours - 7 time scales - on-delay function - socket compatible - 5A - 24V DC

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Time delay relay - Harmony SE Relays - DPDT - 100ms to 100hours - 7 time scales - on-delay function - socket compatible - 5A - 24V DC

Search Keywords: TDR782XBXA24D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
TDR782XBXA-24D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
ID
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mounting:
Socket
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
24 V
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Termination Style:
Solder
Time Range:
0.1sec to 100h
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is TDR782XBXA-24D discontinued?

Yes, TDR782XBXA-24D from Schneider Electric-Legacy Relays is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is TDR782XBXA-24D RoHS compliant?

Yes, TDR782XBXA-24D is RoHS compliant.

What is the lead time for TDR782XBXA-24D?

The standard lead time for TDR782XBXA-24D is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$139.00
7 +
$124.00