A425XBX-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 290Ohm 40A DPDT (63.5x79.2x58.67)mm Power Relay
RoHS Compliant
Discontinued
DESCRIPTION
Electromechanical Relay 24VDC 290Ohm 40A DPDT (63.5x79.2x58.67)mm Power Relay
Search Keywords: A425XBX24D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
A425XBX-24D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
40 A
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$89.00
5
+
$84.00
English
Chinese
Spanish
