help desk software
RECOMMENDED REPLACEMENT
W250ACPX-4
W250ACPX-4
In Stock: 161
Minimum Order: 5
VIEW PRODUCT
A314XAX48P-120A by schneider electric-legacy relays
Image is representational - see mfr. specs

A314XAX48P-120A

Schneider Electric-Legacy Relays

Electromechanical Relay 120VAC 10A SPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 120VAC 10A SPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay

Search Keywords: A314XAX48P120A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
A314XAX48P-120A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 5

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$38.29
10 +
$35.45

Tools/3D Models

Product Guides