A283XBXC-110D
Schneider Electric-Legacy RelaysElectromechanical Relay 110VDC 10KOhm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Industrial Relay
RoHS Compliant
Discontinued & Replaced
DESCRIPTION
Electromechanical Relay 110VDC 10KOhm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Industrial Relay
Search Keywords: A283XBXC110D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
A283XBXC-110D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack:
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 65 °C
Coil Resistance:
10 KOhm
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 11
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Price (USD)
Qty
Unit Price
10
$11.98
30
$8.34
50
$8.15
100
$8.03
250
$7.82
500
$6.04
1,000
+
$6.00
English
Chinese
Spanish
