help desk software
976XBXH-24D by schneider electric-legacy relays
Image is representational - see mfr. specs

976XBXH-24D

Schneider Electric-Legacy Relays

Electromechanical Relay 24VDC 1.1KOhm 5A DPDT (29.5x13x25.5)mm THT Slim Line Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 24VDC 1.1KOhm 5A DPDT (29.5x13x25.5)mm THT Slim Line Relay

Search Keywords: 976XBXH24D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
976XBXH-24D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 80 °C
Coil Resistance:
1.1 KOhm

IN STOCK: 276

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 16 Weeks

Qty
Unit Price
10
$13.96
30
$13.19
50
$12.90
100
$12.49
250
$12.43
500
$12.37
1,000 +
$12.31