78KAPCX-1
Electromechanical Relay 6VAC 10.5Ohm 5A DPDT (21.82x28.17)mm THT General Purpose Relay
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Electromechanical Relay 6VAC 10.5Ohm 5A DPDT (21.82x28.17)mm THT General Purpose Relay
Search Keywords: 78KAPCX1
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
78KAPCX-1
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is 78KAPCX-1 RoHS compliant?
Yes, 78KAPCX-1 is RoHS compliant.
What is the lead time for 78KAPCX-1?
The standard lead time for 78KAPCX-1 is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
