help desk software
78CSX-10 by schneider electric-legacy relays

78CSX-10

Schneider Electric-Legacy Relays

Electromechanical Relay 24VDC 650Ohm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 24VDC 650Ohm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay

Search Keywords: 78CSX10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
78CSX-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
650 Ohm

IN STOCK: 132

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
2
$58.01
10
$15.17
25
$14.39
50 +
$13.59

Tools/3D Models

Product Guides