783XCXC-24D by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

783XCXC-24D

Power relay - SE Relays - 15A - 3PDT - 24 VDC - clear cover

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Power relay - SE Relays - 15A - 3PDT - 24 VDC - clear cover

Search Keywords: 783XCXC24D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
783XCXC-24D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
15 A
Mounting:
Connector
Operating Temperature:
-40 to 70 °C
Coil Resistance:
388 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 783XCXC-24D discontinued?

Yes, 783XCXC-24D from Schneider Electric-Legacy Relays is discontinued (end-of-life March 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 783XCXC-24D RoHS compliant?

Yes, 783XCXC-24D is RoHS compliant.

What is the lead time for 783XCXC-24D?

The standard lead time for 783XCXC-24D is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 287

Ships today, if you order in

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$9.81
30
$9.58
50
$9.48
100
$9.34
250
$9.15
500
$9.01
1,000 +
$8.87

Tools/3D Models