help desk software
782XDXH10-110D by schneider electric-legacy relays
Image is representational - see mfr. specs

782XDXH10-110D

Schneider Electric-Legacy Relays

Hermetically sealed plug-in relays - SE Relays - 3A - 4 CO - 110VDC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Magnecraft / Schneider Electric part 782XDXH10-110D is an electromechanical relay designed for reliable control applications. This 4PDT (4 form C) plug-in control relay operates at 110/125VDC with a coil resistance of 11KOhm and a contact rating of 3A. This versatile relay is ideal for various industrial and commercial applications where precise and efficient control is required. Trust the quality and performance of this Schneider Electric relay for your next project.

Search Keywords: 782XDXH10110D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XDXH10-110D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110,125 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
11 KOhm

IN STOCK: 80

Ships today, if you order in

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$175.00
5
$164.16
10
$159.50
20
$154.84
50
$148.68
100 +
$144.00

Tools/3D Models