help desk software
782XCX2M4L-12D by schneider electric-legacy relays
Image is representational - see manufacturer specifications
Schneider Electric-Legacy Relays Authorized Distributor

782XCX2M4L-12D

Electromechanical Relay 12VDC 160Ohm 8ADC/10AAC 3PDT (27.9x21)mm Socket Ice Cube Relay

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 12VDC 160Ohm 8ADC/10AAC 3PDT (27.9x21)mm Socket Ice Cube Relay

Search Keywords: 782XCX2M4L12D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XCX2M4L-12D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
160 Ohm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 782XCX2M4L-12D discontinued?

Yes, 782XCX2M4L-12D from Schneider Electric-Legacy Relays is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 782XCX2M4L-12D RoHS compliant?

Yes, 782XCX2M4L-12D is RoHS compliant.

What is the lead time for 782XCX2M4L-12D?

The standard lead time for 782XCX2M4L-12D is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2

Ships today, if you order in

Buy all 2 in-stock or the regular minimum order quantity of 5

Stock lot only: 2

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
1
$7.183
5
$6.530
25
$6.200
50
$6.060
100
$5.970
250
$5.810
500
$5.720
1,000 +
$5.640

Tools/3D Models