help desk software
RECOMMENDED REPLACEMENT
78RCSX-9
78RCSX-9
In Stock: 0
Minimum Order: 5
VIEW PRODUCT
782XBXC-48D by schneider electric-legacy relays
Image is representational - see mfr. specs

782XBXC-48D

Schneider Electric-Legacy Relays

Power relay - SE Relays - 15A - DPDT - 48 VDC - clear cover

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power relay - SE Relays - 15A - DPDT - 48 VDC - clear cover

Search Keywords: 782XBXC48D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XBXC-48D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.6 KOhm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 52

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$8.83
30
$8.69
50
$8.49
100
$8.36
250
$8.14
500
$8.04
1,000 +
$7.99