750XCXRM4L-12D
Schneider Electric-Legacy RelaysGeneral purpose relay - SE Relays - 750R - 3PDT - 10A - 12VDC - octal terminal 11 pins - LED clear cover - lock push button
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
General purpose relay - SE Relays - 750R - 3PDT - 10A - 12VDC - octal terminal 11 pins - LED clear cover - lock push button
Search Keywords: 750XCXRM4L12D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
750XCXRM4L-12D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
16 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 65 °C
Coil Resistance:
120 Ohm
IN STOCK: 44
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$62.86
5
$44.37
10
$40.07
30
$35.15
100
$32.95
250
$32.78
500
+
$32.62
CUSTOMERS
ALSO BOUGHT
PXA911/05/P
Circular Connector Plug - 5 (4 Power + PE) Position - Male Pins - Screw - Nickel.
KHAU-17A11-240
Electromechanical Relay 240VAC 12KOhm 5A 4PDT(21.82x28.17)mm Socket General Purpose Relay
280-316
End and intermediate plate - 2.5 mm thick - gray
K1K06H024EAFA
K1K06H024EAFA=CONTACTOR SPST-NO W/AUX
English
Chinese
Spanish
